Busch Jaeger - ABB Rocker Light Switch, 1 Way, 1 Gang

Unavailable
RS will no longer stock this product.
RS Stock No.:
790-3035
Mfr. Part No.:
2000/4 US
Brand:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Width

71mm

Depth

25mm

Length

71mm

COO (Country of Origin):
DE

alpha bs® Blind Control Switch Inserts


These venetian blind rocker switch/push button inserts are designed to safely prevent a fast reversal of the blind running direction.

Flush mounted switch inserts
Single pole
With interlock
Choice of either a push switch (790-3041) or a rocker switch (790-3035)
Rated Voltage 250Vac
Rated current 10A

Standards

IEC60669-1, BS EN 60669-1


Switches

Related links