RS PRO Light Duty, Medium Duty Folding Aluminium Sack Truck, 60 kg, 150 kg Load, 390 x 280mm Load Plate
- RS Stock No.:
- 789-8497
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$298.82
(exc. GST)
$328.70
(inc. GST)
- RS Stock No.:
- 789-8497
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 60 kg, 150 kg | |
| Load Plate Dimensions | 390 x 280mm | |
| Wheel Type | Rubber | |
| Wheel Diameter | 100mm | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Weight Class | Light Duty, Medium Duty | |
| Overall Height | 1265mm | |
| Load Plate Depth | 280mm | |
| Load Plate Width | 390mm | |
| Overall Width | 490mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 60 kg, 150 kg | ||
Load Plate Dimensions 390 x 280mm | ||
Wheel Type Rubber | ||
Wheel Diameter 100mm | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Weight Class Light Duty, Medium Duty | ||
Overall Height 1265mm | ||
Load Plate Depth 280mm | ||
Load Plate Width 390mm | ||
Overall Width 490mm | ||
RoHS Status: Exempt
RS Pro Mobile Step-A-Truck
About me
• Professional multi steps in various sizes that easily convert into sack trucks
• Versatile- neat and compact
• Comes with large non slip toe plate which is the loading point of the truck and wide step treads
• Load capacity: as Sack truck – 60kg, as a Step Unit – 150kg
• If you are looking for a different size you can find me here 789-8494
• ALWAYS! Remember Health and Safety with me
• Versatile- neat and compact
• Comes with large non slip toe plate which is the loading point of the truck and wide step treads
• Load capacity: as Sack truck – 60kg, as a Step Unit – 150kg
• If you are looking for a different size you can find me here 789-8494
• ALWAYS! Remember Health and Safety with me
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
Related links
- RS PRO Light Duty Foldable Aluminium Sack Truck 387 mm, 279 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 590 mm, 390 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 385 mm
- RS PRO 3.5 kg Foldable Aluminium Sack Truck 387 mm, 270 mm
- RS PRO Medium Duty Tubular Steel Cylinder Truck 520 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 350 mm
- Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load
- Guitel Hervieu Medium Duty Steel Sack Truck 355 mm, 155 mm

