ABUS Keyed Steel, Brass Padlock Weatherproof, 6.5 mm Shackle, 40 mm Body

Bulk discount available

Subtotal (1 unit)*

$41.35

(exc. GST)

$45.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 138 unit(s) shipping from 04 May 2026
  • Plus 80 unit(s) shipping from 01 June 2026
  • Plus 80 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$41.35
20 - 49$40.65
50 +$39.62

*price indicative

RS Stock No.:
788-7955
Mfr. Part No.:
65/40 MK65401
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

6.5mm

Shackle Length

22.5mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel, Brass

Colour

Brass

Width

40 mm

Quantity Per Package

1 Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

ABUS Padlocks


The ABUS brass, the all-weather padlock has a body width of 40mm, shackle length of 22.5mm and shackle diameter of 6.5mm. The body is made of solid brass with hardened steel shackle and NANO PROTECT coating that makes the lock corrosion resistant. It has a paracentric keyway and chrome-plated cylinder cores. It has precision pin tumbler cylinder with anti-pick mushroom pins thus resists picking. This double bolted lock comes with two keys. The lock helps to secure valuables/goods of medium value or at average risk of theft.

Note:

Master Keyed - Control and Convenience

Every padlock has its own key that operates just ’that’ padlock. However, there is a master key that can operate all the master keyed padlocks. The master key (RS 788-7952) overrides all the keys in the suite. It is suitable for schools, gyms and offices for better control.

Note: This is not a differ managed suite and so key duplication could occur if a large number of padlocks are purchased from the same suite.

Applications


Banks

Offices

Locker

Related links