Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3 °C, ±2%RH, 6 Pins
- RS Stock No.:
- 786-5554
- Mfr. Part No.:
- SHT21
- Brand:
- Sensirion
17 In AU stock for next working day delivery
12 In Global stock for delivery within 5 working day(s)
186 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.39
(exc. GST)
$13.63
(inc. GST)
Units | Per unit |
1 - 99 | $12.39 |
100 - 199 | $12.18 |
200 + | $11.97 |
- RS Stock No.:
- 786-5554
- Mfr. Part No.:
- SHT21
- Brand:
- Sensirion
Technical data sheets
Legislation and Compliance
Product Details
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±0.3 °C, ±2%RH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.1 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | DFN |
Length | 3mm |
Height | 1.1mm |
Width | 3mm |
Dimensions | 3 x 3 x 1.1mm |
Resolution | 8 → 14 bit |
Related links
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Silicon Labs Temperature Sensor Surface Mount ±0.3°C, 6 Pins
- Ezurio Temperature & Humidity Sensor, Digital Output
- Ezurio Temperature & Humidity Sensor, Through Hole Mount
- Sensirion Temperature Monitor Surface Mount ±0.3 °C 6 Pins
- Okdo Temperature & Humidity Sensor ±2%
- Okdo Temperature & Humidity Sensor ±5%