TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- RS Stock No.:
- 782-9842
- Mfr. Part No.:
- 1-1437504-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9842
- Mfr. Part No.:
- 1-1437504-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- MX
TE Connectivity T0-5 Transistor Sockets
A range of low profile transistor sockets with a TO-5 package. These TO-5 transistor sockets have gold plated brass sleeves, gold plated beryllium contacts and accept a 0.41mm lead size and 3.96 to 5.54mm lead length.
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
Related links
- TE Connectivity 2.54mm Pitch 3 Way Transistor IC Socket
- TE Connectivity 3 Way Transistor IC Socket
- Winslow 3 Way Transistor IC Socket
- TE Connectivity 2.54mm Pitch 9 Way Through Hole IC Socket
- TE Connectivity 2.54mm Pitch Straight 28 Way 1A
- TE Connectivity 2.54mm Pitch 3 Way Through Hole IC Socket
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 2 Row Socket
- TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
