- RS Stock No.:
- 781-6827
- Mfr. Part No.:
- PEC11R-4120F-S0018
- Brand:
- Bourns
24 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.82
(exc. GST)
$4.20
(inc. GST)
Units | Per unit |
1 - 18 | $3.82 |
19 - 37 | $3.77 |
38 + | $3.71 |
- RS Stock No.:
- 781-6827
- Mfr. Part No.:
- PEC11R-4120F-S0018
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 18 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 20mm |
Mounting Type | Through Hole |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1mm |
Related links
- Elma Mechanical Rotary Encoder
- Broadcom Mechanical Rotary Encoder
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm...
- Broadcom 256 Pulse Incremental Mechanical Rotary Encoder
- Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm...
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm...
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm...
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm...