Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5390
- Mfr. Part No.:
- PEC11R-4115K-S0018
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 75 units)*
$180.825
(exc. GST)
$198.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 75 - 300 | $2.411 | $180.83 |
| 375 + | $2.17 | $162.75 |
*price indicative
- RS Stock No.:
- 167-5390
- Mfr. Part No.:
- PEC11R-4115K-S0018
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 18 | |
| Shaft Style | Knurl | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Mounting Type | Through Hole | |
| Shaft Length | 15mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 1 mm, 2.6 x 1.8 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 18 | ||
Shaft Style Knurl | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Through Hole | ||
Shaft Length 15mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 1 mm, 2.6 x 1.8 mm | ||
- COO (Country of Origin):
- CN
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed) SMD
