Molex 501193 Series Female Crimp Terminal, 28 AWG Min Crimp, 32 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 16,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 6200$0.196$9.80
6250 - 12450$0.191$9.55
12500 +$0.188$9.40

*price indicative

Packaging Options:
RS Stock No.:
213-4603
Mfr. Part No.:
5011937000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Automotive Connector

Current

2A

Series

501193

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.032mm²

Contact Plating

Gold Flash

Maximum Wire Size AWG

32AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.08mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant

COO (Country of Origin):
MY

Molex 501193 Series Crimp Terminal, 0.032mm² Minimum Wire size, 2A Maximum Current - 5011937000


This crimp terminal is a female connector designed for use in automotive applications. Specifically engineered with a 1.00mm pitch, it accommodates wire sizes ranging from 28AWG to 32AWG, making it versatile for various electronic connections. The terminal features durable phosphor bronze contacts with gold plating for enhanced conductivity and corrosion resistance, ensuring reliable performance in demanding environments.

Features & Benefits


• Designed for automotive connectors with precise crimping capabilities

• Supports wire sizes from 28AWG to 32AWG for flexibility

• Gold plating minimises resistance and enhances electrical connections

• Durable phosphor bronze construction offers long-lasting use

• Capable of handling currents of up to 2A for low current applications

• Suitable for crimp or compression termination methods

Applications


• Ideal for signal and wire-to-board connections

• Used with various receptacle housings such as 501189

• Applicable in both automotive and electronic industries

• Useful in custom wiring for automotive systems

What is the maximum wire size that this crimp terminal can accommodate?


This terminal can support a maximum wire size of 0.08mm², which corresponds to 28AWG.

How many mating cycles can this terminal endure?


The terminal is built for durability, with a maximum of 30 mating cycles, ensuring reliable connections over time.

What type of plating does this crimp terminal feature?


The crimp terminal is plated with 0.10μm of gold, enhancing conductivity and resistance to corrosion for better long-term performance.

Can this terminal be used for both crimping and compression applications?


Yes, it is designed to accommodate both crimp and compression termination methods, offering versatility in its use.

What is the maximum voltage this crimp terminal can handle?


The terminal can operate at a maximum voltage of 100V AC (RMS)/DC, making it suitable for various low voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy