TE Connectivity Mini SAS to Mini SAS Serial Cable 1 m
- RS Stock No.:
- 775-4899
- Mfr. Part No.:
- 2202502-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$257.27
(exc. GST)
$283.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $257.27 |
| 5 - 9 | $252.99 |
| 10 + | $246.97 |
*price indicative
- RS Stock No.:
- 775-4899
- Mfr. Part No.:
- 2202502-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Serial Cable | |
| Connector Type A | Mini SAS | |
| Connector Type B | Mini SAS | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU, CE | |
| Series | Mini SAS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Serial Cable | ||
Connector Type A Mini SAS | ||
Connector Type B Mini SAS | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU, CE | ||
Series Mini SAS | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini SAS HD Direct Attach High Speed Copper Cable Assemblies
Mini SAS (Serial Attached SCSI - 2.1) HD direct attach high speed passive copper cable assemblies that use cable brand twin-axial (TURBOTWIN) copper cable and are able to support broadband optimized for 6 and 12 Gbps. These Mini SAS HD cable assemblies have an EEPROM signature that can be customized, pull tab latching for reduction in insertion force and increase in retention force and dual exit cable connector backshells. All cable assemblies accept a wire size of 28 AWG.
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Mini SAS Connectors and Cable Assemblies
Related links
- TE Connectivity Mini SAS to Mini SAS Serial Cable 1 m
- TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m
- Phoenix Contact Female 15 Pin D-sub to Male 15 Pin D-sub Serial Cable CABLE-D15SUB/B/S Series
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- StarTech.com Mini SAS to Mini SAS SCSI Cable 500 mm
- TE Connectivity Male 8 way M12 to M12 Sensor Actuator Cable, 1 m
- TE Connectivity 4 way M12 to 4 way M12 Bus Cable, 1 m