TE Connectivity SCSI Cable Assembly, 1m
- RS Stock No.:
- 775-4896
- Mfr. Part No.:
- 2202508-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4896
- Mfr. Part No.:
- 2202508-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 1m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 1m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini SAS HD Direct Attach High Speed Copper Cable Assemblies
Mini SAS (Serial Attached SCSI - 2.1) HD direct attach high speed passive copper cable assemblies that use cable brand twin-axial (TURBOTWIN) copper cable and are able to support broadband optimized for 6 and 12 Gbps. These Mini SAS HD cable assemblies have an EEPROM signature that can be customized, pull tab latching for reduction in insertion force and increase in retention force and dual exit cable connector backshells. All cable assemblies accept a wire size of 28 AWG.
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Mini SAS Connectors and Cable Assemblies
Related links
- TE Connectivity SCSI Cable Assembly, 3m
- TE Connectivity Serial Cable Assembly, 1m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 1m
- TE Connectivity IDC
- Harting Cable assembly, 1m
- Acte Serial Cable Assembly, 1m
- Brad from Molex Cable assembly, 1m
- Molex Male PCIe to Male PCIe Cable assembly 74546 Series
