RS PRO 6U-Rack Server Cabinet, 307 x 540 x 350mm
- RS Stock No.:
- 774-3690
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3690
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 6U | |
| External Height | 307 mm | |
| External Width | 540 mm | |
| External Depth | 350mm | |
| External Dimensions | 307 x 540 x 350mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 6U | ||
External Height 307 mm | ||
External Width 540 mm | ||
External Depth 350mm | ||
External Dimensions 307 x 540 x 350mm | ||
Colour Black | ||
External Case Material Steel | ||
- COO (Country of Origin):
- TH
RS PRO 19 inch Wall Mountable Server Cabinets and Accessories (sold seperately)
These robust 19 inch wall mountable enclosures from RS PRO are manufactured from high grade materials such as steel and are designed to accommodate standard 19 inch server rack equipment. The cabinets have two cable entry points on the top and bottom of the enclosure with plastic snap in panels that cover the slots and can be conveniently removed. For additional security, the panels of the 19 inch enclosures can be replaced by a metal plate secured from the inside of the cabinet. The large opening in the cabinet usually used for fan trays or filler panels can also be used for cable entry. The fully adjustable vertical mounting rails of this wall mount enclosure allow for precise configuration of the equipment.
Features and benefits
- The wall cabinet will support loads up to 50kg (load will vary depending on wall construction)
- Additional depth can be obtained by installation of extension kits
- Reversible doors permit left or right hand installation
- Cable openings are provided on the top and bottom panels, plastic snap in panels cover these slots and can be easily removed
- Ventilation slots on the side panels and an opening on the top of the enclosure for ventilation
- Mounts directly to the wall via four removable brackets, there is a single 19in. mounting rail built in to the front frame
- Lockable doors and internally secured panels
Application
Wall mount server cabinets are an excellent choice for installing servers, telecom and network equipment where space is limited, allowing you to install the cabinet to a wall or similar surface. They are ideal for a range of environments such as:
- Home
- Office
- Wiring cupboard
- Training room
FAQs
What sizes are available?
What accessories are compatible?
Standards
Conforms to EIA310-E Type A, IEC-60297-2.
Related links
- RS PRO 12U-Rack Server Cabinet, 574 x 540 x 500mm
- RS PRO 9U-Rack Server Cabinet, 441 x 540 x 500mm
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm
- RS PRO 6 U-Rack Server Cabinet 400 mm, 600 mm 366 mm
- StarTech.com 6 U-Rack Server Cabinet 450 mm, 600 mm 371 mm
- Server Cabinets
- B&R Enclosures ARWX Series 9U-Rack Server Cabinet, 500 x 600 x 550mm
- StarTech.com 12 U-Rack Server Cabinet 33.6 in, 600 mm 640 mm