- RS Stock No.:
- 769-4071
- Mfr. Part No.:
- DCS391M2-GB
- Brand:
- DeWALT
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,094.75
(exc. GST)
$1,204.23
(inc. GST)
Units | Per unit |
1 + | $1,094.75 |
- RS Stock No.:
- 769-4071
- Mfr. Part No.:
- DCS391M2-GB
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
18V XR Li-Ion Premium Circular Saw (DCS391).
18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.
Features and Benefits
Ergonomic handle set with rubber overmold
3700 rotation per minute
Bevel capacity: 50°
Maximum depth of Cut @ 90°: 55mm
Maximum depth of Cut @ 45°: 42.1mm
Cast Magnesium base
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Spindle lock for easy blade change
3700 rotation per minute
Bevel capacity: 50°
Maximum depth of Cut @ 90°: 55mm
Maximum depth of Cut @ 45°: 42.1mm
Cast Magnesium base
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Spindle lock for easy blade change
Supplied with
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 20mm |
Blade Diameter | 165mm |
Cutting Depth | 90° 55 mm; 45° 42.1 mm |
Voltage Rating | 18V |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |