Samtec MPS-C Series Straight Through Hole PCB Socket, 26-Contact, 4 Row, 2 mm Pitch Solder
- RS Stock No.:
- 767-6963
- Mfr. Part No.:
- MPSC-01-24-01-7.70-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $9.60 |
| 20 - 74 | $9.32 |
| 75 - 299 | $9.02 |
| 300 - 599 | $8.82 |
| 600 + | $8.63 |
*price indicative
- RS Stock No.:
- 767-6963
- Mfr. Part No.:
- MPSC-01-24-01-7.70-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Current | 41.7A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 424 V | |
| Series | MPS-C | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Current 41.7A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 424 V | ||
Series MPS-C | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
2 mm 25 A Signal Power System - MPSC Series
These MPSC Series of 2 mm pitch, 25 A, Signal, Power, Combo System hybrid Socket Backplane strips have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB tails. This range of MPSC Series of 2 mm pitch, 25 A, Signal, Power, Combo System hybrid Socket Backplane strip are available in a Vertical configuration.
Insulator Material: Black LCP
Operating temperature range: -55 → 105 °C
MPSC-xx-xx-01-7.70-01-L-V: suitable for 1.57 mm thick PCBs
MPSC-xx-xx-02-7.70-01-L-V: suitable for 2.36 mm thick PCBs
Samtec - Hybrid Combo Systems
Note
For mating MPTC Series Sockets see stock number 767-7001 typical.
Related links
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPTC Series Straight Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
