Samtec MPS-C Series Vertical Through Hole PCB Socket, 20-Contact, 4 Row, 5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 1%

View bulk pricing options

Subtotal (1 tray of 60 units)*

$554.04

(exc. GST)

$609.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60$9.234$554.04-
120 - 240$9.068$544.081%
300 +$8.904$534.243%

*price indicative

RS Stock No.:
229-5113
Mfr. Part No.:
MPSC-02-16-02-7.70-03-L-V
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

4

Sub Type

Socket

Current

30A

Pitch

5mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Vertical

Stacking Height

14mm

Connector System

Board-to-Board

Voltage

354V

Series

MPS-C

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end.

It is RoHS compliant

It is lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy