Samtec IPS1 Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-6840
- Mfr. Part No.:
- IPS1-105-01-L-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $3.85 |
| 20 - 74 | $3.72 |
| 75 - 299 | $3.60 |
| 300 - 599 | $3.51 |
| 600 + | $3.43 |
*price indicative
- RS Stock No.:
- 767-6840
- Mfr. Part No.:
- IPS1-105-01-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 777V | |
| Series | IPS1 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 777V | ||
Series IPS1 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series
IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount
Samtec 2.54mm Power Terminals and Sockets
Note
These board to board PCB solated power sockets mate with the IPT1 series shrouded PCB power terminals - see stock number 767-6862 typically.
Related links
- Samtec IPS1 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPSI Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
