Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
- RS Stock No.:
- 767-2955
- Mfr. Part No.:
- 97910
- Brand:
- Kimberly Clark
25 In Global stock for delivery within 5 working day(s)
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.79
(exc. GST)
$19.57
(inc. GST)
Units | Per unit |
1 - 6 | $17.79 |
7 - 14 | $17.30 |
15 - 39 | $16.60 |
40 + | $16.13 |
- RS Stock No.:
- 767-2955
- Mfr. Part No.:
- 97910
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Kimberly Clark
Kleenguard A40 Liquid & Particle Protection Hooded Coveralls 97910, Medium, White
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, KleenGuard A40 liquid and particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. KleenGuard A40 disposable coveralls provide general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5). Each protective suit is supplied in a sealed clear polybag for protection and comes with concise user instructions. KleenGuard A40 hooded coveralls are designed for single-use wear and provide maximum comfort and protection in high-risk areas, where safety and flexibility is key. The protective suits provide PPE Category 3 protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). They are the ideal choice of PPE apparel for users working in a range of workplaces including chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.KleenGuard A40 liquid and particle protection hooded coveralls are available in sizes S (97900), M (97910), L (97920), XL (97930), 2XL (97940) and 3XL (97950). 25 X White, M, Disposable Coveralls
Features and Benefits
Each polybag of KleenGuard A40 liquid and particle protection hooded coveralls contains one medium, white, disposable coverall
KleenGuard A40 hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and reducing contamination in critical areas
Silicone-free, low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Personal protective equipment suitable for a range of workplaces including pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas
KleenGuard A40 hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and reducing contamination in critical areas
Silicone-free, low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Personal protective equipment suitable for a range of workplaces including pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas
Available sizes;
KleenGuard® A40 Liquid & Particle Protection Hooded Coveralls 97920 - White, L, 1
RS stock no: 7672958
KleenGuard® A40 Liquid & Particle Protection Hooded Coveralls 97930 - White, XL, 1
KleenGuard® A40 Liquid & Particle Protection Hooded Coveralls 97930 - White, XL, 1
RS stock no: 7672952
KleenGuard® A40 Liquid & Particle Protection Hooded Coveralls 97940 - White, 2XL, 1
KleenGuard® A40 Liquid & Particle Protection Hooded Coveralls 97940 - White, 2XL, 1
RS stock no: 7672961
Kleenguard A40 coveralls are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions.
With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:
•Type 5 Particle protection
•Type 6 Limited splash protection
•EN1073-2 Radioactive dust
•EN1149 Anti-staticIdeal for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.
Single-use, hooded coveralls with storm flap for respirator. Specially designed for comfort, safety and strength. Anti-static and general protection against water-based or chemical splashes, liquids or dust particles. PPE Category III.
Features and Benefits
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Single use and breathable protective clothing designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Ideal for protecting against powders, larger fibres and protection against a wide range of chemicals - reducing contamination in critical areas.
Storm flap and hood designed for easier taping to a respirator
Suitable for use in pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.
Standards
CE0120, Type 5, Type 6, EN1149-1, EN1073-2
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Antistatic, Low linting, Protection against liquids and particles, Silicone-free |
Colour | White |
Style | Disposable overalls |
Gender | Unisex |
Length | 170 → 176cm |
Chest Size | 104 to 112cm |
Material | Spunbond Fabric |
Hooded | No |
Series | KleenGuard® A40 |
Standards Met | CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |
Related links
- Kimberly Clark Blue Disposable overalls, CE CAT III. EN...
- Kimberly Clark Yellow Disposable overalls, CE CAT III. EN...
- Pro-Val White Coverall EN 1149-5 L
- 3M Coverall EN 1073-2 EN 13034:2005+A1:2009 XXL
- 3M White Coverall EN 1073-2 EN 13034:2005+A1:2009 3XL
- Pro-Val White Coverall EN 1149-5 XL
- Pro-Val White Coverall EN 1149-5 3XL
- Pro-Val White Coverall EN 1149-5 M