Pro-Val White Coverall, EN 1073-2, EN 1149-5, EN 13034, 3XL
- RS Stock No.:
- 235-2988
- Mfr. Part No.:
- 51312
- Brand:
- Pro-Val
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) 1 Box of 25
$385.19
(exc. GST)
$423.71
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $385.19 | $15.408 |
*price indicative
- RS Stock No.:
- 235-2988
- Mfr. Part No.:
- 51312
- Brand:
- Pro-Val
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RCR International's MP5 hazguard coverall is a water resistant coverall, made from a breathable microporous fabric with stitched seams for extra strength. This coverall is designed for protection against hazardous substances and contamination of both product and personnel. They are typically used, dependent upon the severity of the toxicity and the conditions, for protection against air borne particles and limited non-toxic splash and spray.
Made from a breathable microporous fabric with stitched seams for extra strength
XXXL in size
Excellent abrasion and tear resistance
Lint free outer surface and water resistant
Non woven inner for comfort and reinforced gusset or crotch
Fully elastic waist, hood, ankles and wrists
Self adhesive zip flap, two way zip
XXXL in size
Excellent abrasion and tear resistance
Lint free outer surface and water resistant
Non woven inner for comfort and reinforced gusset or crotch
Fully elastic waist, hood, ankles and wrists
Self adhesive zip flap, two way zip
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Material Properties | Breathable, Lightweight, Water Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 132cm |
Standards Met | EN 1073-2, EN 1149-5, EN 13034 |
Related links
- Pro-Val White Coverall, EN 1073-2, EN 1149-5, EN 13034, M
- Pro-Val White Coverall, EN 1073-2, EN 1149-5, EN 13034, XXL
- Pro-Val White Coverall, EN 1073-2, EN 1149-5, EN 13034, XL
- Pro-Val White Coverall, EN 1073-2, EN 1149-5, EN 13034, L
- 3M White Coverall, CE, EN 1073-2, EN 1149-5, EN...
- 3M Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN...
- Tyvek White Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425, 3XL
- DuPont White Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425, S