Samtec CLM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 766-8732
- Mfr. Part No.:
- CLM-105-02-L-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.10
(exc. GST)
$4.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $4.10 |
| 20 - 74 | $3.98 |
| 75 - 299 | $3.84 |
| 300 - 599 | $3.75 |
| 600 + | $3.68 |
*price indicative
- RS Stock No.:
- 766-8732
- Mfr. Part No.:
- CLM-105-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
CLM Series Rugged Micro Sockets
These Board to Board CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Tin on the PCB tails. This Board-to-Board range of CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets have a low profile height of only 2.26 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
1.0mm Board to Board - Samtec
Note
Mates with FTMH Series Headers, see stock number 766-8975 typical.
Related links
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface Mount PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
