FCT from Molex FKI Series Polyethylene Terephthalate Angled D-Sub Backshell, 37 Way
- RS Stock No.:
- 764-9725
- Mfr. Part No.:
- FKI4 / 1731110451
- Brand:
- FCT from Molex
Bulk discount available
Subtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $14.15 |
| 25 - 99 | $13.68 |
| 100 - 499 | $13.01 |
| 500 + | $12.74 |
*price indicative
- RS Stock No.:
- 764-9725
- Mfr. Part No.:
- FKI4 / 1731110451
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Polyethylene Terephthalate | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Black | |
| Series | FKI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Polyethylene Terephthalate | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Black | ||
Series FKI | ||
Standards/Approvals No | ||
FCT - 50° Entry Low Profile Plastic Hoods for D-Sub Connectors
These unshielded D-Sub Hoods from FCT are for shell sizes 1 to 4. With a 50° angled cable entry these D-Sub Hoods present a low profile. The Locking Screws are nickel plated brass with a 4-40UNC thread for these D-Sub Hoods.
For the 37 way hood stock number 764-9725 the cable diameter is 6.5-11 mm
Related links
- FCT from Molex FKI Series Polyethylene Terephthalate Angled D-Sub Backshell, 9 Way
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
