TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$30.69

(exc. GST)

$33.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 29 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 3$30.69-
4 - 7$29.94$3.00
8 +$29.47$9.76

*price indicative

Packaging Options:
RS Stock No.:
718-3966
Mfr. Part No.:
1393738-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

C

Housing Material

Polymer

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Grey

Series

AMPLIMITE

Standards/Approvals

No

D-Sub Connector Cable Clamp Backshells 45 Degree


A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy