Multi Contact Black 6mm Plug, 600V, 80A, Ag Plated Contact

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
763-3036
Mfr. Part No.:
14.0034-21
Brand:
Multi Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Multi Contact

Colour

Black

Gender

Plug

Termination Method

Screw

Voltage Rating

600V

Current Rating

80A

Contact Plating

Ag

Length

58mm

Contact Material

CuZn

Insulation Material

POM

COO (Country of Origin):
CH

Related links