Mueller Electric, Black Crocodile Clip, Gold Plated Steel Contact, 10A
- RS Stock No.:
- 180-1343
- Distrelec Article No.:
- 302-47-981
- Mfr. Part No.:
- BU-60G
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 534 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.34 | - |
| 10 - 49 | $2.31 | $0.30 |
| 50 - 99 | $2.27 | $3.50 |
| 100 - 199 | $2.24 | $10.00 |
| 200 + | $2.22 | $24.00 |
*price indicative
- RS Stock No.:
- 180-1343
- Distrelec Article No.:
- 302-47-981
- Mfr. Part No.:
- BU-60G
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Contact Material | Gold Plated Steel | |
| Current | 10A | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Contact Material Gold Plated Steel | ||
Current 10A | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
World Famous Alligator Clip, Gold Plated Steel, 10 Amps, Length 2″ (51mm), Jaw Opening .31″ (7.8mm), Uses BU- 62- Insulator The BU-60 series is the most used electrical alligator clip in history.
Most common and versatile Alligator clip
Compatible with all shrouded, unshrouded and retractable 0.16 (4mm)banana plugs
Can also be attached by solder or crimp connection
Material: nickel-plated steel, solid copper, stainless steel (including spring and rivet), black nickel plated steel, gold plated steel
Rating: 10 Amps
Packaged in Bulk
