RS PRO Locknut, 0.5 m
- RS Stock No.:
- 762-1162
- Distrelec Article No.:
- 304-17-751
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$3.71
(exc. GST)
$4.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 289 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.71 |
| 5 - 29 | $3.66 |
| 30 + | $3.00 |
*price indicative
- RS Stock No.:
- 762-1162
- Distrelec Article No.:
- 304-17-751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Cable Length | 0.5m | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Cable Length 0.5m | ||
Standards/Approvals RoHS Compliant | ||
Locknuts (Brass & Stainless Steel)
Locknuts available in brass and stainless steel for use with temperature sensors.
Related links
- RS PRO SMA Series RG233 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 0.5 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 0.5 m
- RS PRO Black Nylon Cable Gland Locknut, PG13.5 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO White Polyamide 66 Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
