RS PRO, 500 mm, RG233 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 363-718
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 363-718
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG233 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | 40°C | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG233 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature 40°C | ||
Cable Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
50Ω SMA Microwave Cables
Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication.,High performance double screened flexible cable is colour coded by frequency range for easy identification. Gold plated SMA plugs at each end have brass tubing and double heatshrink strain reliefs to prevent damage and performance degradation.
Available in two versions, with and without performance plots
With plots - Performance plots give the insertion loss and return loss for a specific assembly across its full spectrum. The assembly is serialised to give traceability. This enables the user to confidently calibrate equipment, taking account of the assembly in their tests and measurements
Without plots - Standard assemblies without plots still conform to the technical data in the tables. There is a cost saving for those who do not need to "set" their equipment
Related links
- RS PRO SMA Series RG233 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG233 Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG142U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
