JST ZH Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 762-0951
- Distrelec Article No.:
- 304-16-851
- Mfr. Part No.:
- MINI-SZH-002T-P0.5
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.79
(exc. GST)
$0.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 848 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $0.79 |
| 125 - 249 | $0.78 |
| 250 + | $0.76 |
*price indicative
- RS Stock No.:
- 762-0951
- Distrelec Article No.:
- 304-16-851
- Mfr. Part No.:
- MINI-SZH-002T-P0.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | ZH Series Connectors | |
| Current | 1A | |
| Series | ZH | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 26 AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With ZH Series Connectors | ||
Current 1A | ||
Series ZH | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 26 AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The ZH connector is very small with a mounting height of 5.6 mm and a thickness of only 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensures reliable contact with the post
Compact, low profile design
Housing lances
Reliable contact construction
Distortion resistant construction
Compatible with the ZR insulation displacement connectors
Related links
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- JST Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST GH Series Female Crimp Terminal 26 AWG Max
- JST SZN Series Male Crimp Terminal 26 AWG Max
