JST ZH Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 175-6030
- Mfr. Part No.:
- MINI-SZH-002T-P0.5
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$146.00
(exc. GST)
$160.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 09 November 2026
- Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.292 | $146.00 |
| 1000 - 1500 | $0.287 | $143.50 |
| 2000 + | $0.282 | $141.00 |
*price indicative
- RS Stock No.:
- 175-6030
- Mfr. Part No.:
- MINI-SZH-002T-P0.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ZH Series Connectors | |
| Current | 1A | |
| Series | ZH | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ZH Series Connectors | ||
Current 1A | ||
Series ZH | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The ZH connector is very small with a mounting height of 5.6 mm and a thickness of only 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the center of the contact ensures reliable contact with the post
Compact, low profile design
Housing lances
Reliable contact construction
Distortion resistant construction
Compatible with the ZR insulation displacement connectors
Related links
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- JST Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST SZN Series Male Crimp Terminal 26 AWG Max
- JST GH Series Female Crimp Terminal 26 AWG Max
