- RS Stock No.:
- 759-5274
- Mfr. Part No.:
- 73171-4340
- Brand:
- Molex
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.41
(exc. GST)
$10.35
(inc. GST)
Units | Per unit |
1 + | $9.41 |
- RS Stock No.:
- 759-5274
- Mfr. Part No.:
- 73171-4340
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex Miniature BNC RF/Coaxial PCB Connectors with Board Locks
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73137 |
Related links
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Molex BNC Series 50Ω Right Angle Body
- Molex 73138 Series 50Ω Right Angle Body
- Molex BNC Series 75Ω Straight Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Molex BNC 3 GHZ Series 75Ω Right Angle Body