Schutzinger Crocodile Clip, Copper Contact
- RS Stock No.:
- 753-1807
- Distrelec Article No.:
- 303-93-816
- Mfr. Part No.:
- AK 4732 CU
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.91
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.91 |
| 10 - 24 | $5.78 |
| 25 - 49 | $5.65 |
| 50 - 99 | $5.52 |
| 100 + | $5.40 |
*price indicative
- RS Stock No.:
- 753-1807
- Distrelec Article No.:
- 303-93-816
- Mfr. Part No.:
- AK 4732 CU
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Current 10A | ||
Contact Material Copper | ||
Insulated No | ||
Standards/Approvals No | ||
Crocodile Clip 4mm socket non-insulated
A solid copper crocodile clip with 4mm diameter socket, ideal for testing purposes grips up to a maximum of 8mm in diameter, compatible with the Shutzinger Ø 4mm programme range of uninsulated plugs and the Ø 4mm insulated safety programme plugs.
4mm socket terminal
Jaws open to 9mm max.
Solid copper construction
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661, 753-1706 , 753-1700 , 753-1703
