Schutzinger 4 mm Blue Terminal Post, 1 kV, M12 x 1 Thread, 200A

Bulk discount available

Subtotal (1 unit)*

$407.55

(exc. GST)

$448.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$407.55
5 - 9$395.30
10 - 24$383.05
25 - 49$374.90
50 +$366.74

*price indicative

RS Stock No.:
753-1790
Mfr. Part No.:
POL 201 / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Blue

Product Type

Terminal Post

Hole Diameter

4mm

Current

200A

Thread Size

M12 x 1

Voltage

1 kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

9mm

Height Above Panel

76mm

Standards/Approvals

No

Electrical Test Terminal Post POL 201 Series for 4mm Plug, 200A


Schutzinger 200A terminal post panel mount connectors with 4mm diameter test socket. The POL 201 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Detachable toggle head

Polycarbonate insulation

Panel thickness 9mm max.

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661

Related links