Schutzinger Blue Female Banana Socket, 4 mm Connector, 60V, 32A, Nickel, Gold Plating

Bulk discount available

Subtotal (1 unit)*

$5.91

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.91
10 - 24$5.73
25 - 49$5.53
50 - 99$5.44
100 +$5.36

*price indicative

RS Stock No.:
753-1813
Mfr. Part No.:
IBU 5568 / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Blue

Product Type

Banana Socket

Gender

Female

Current

32A

Voltage

60V

Connector Size

4 mm

Contact Plating

Nickel, Gold

Spring Contact

Yes

Connector Type

Socket

Insulation Material

Polyamide

Standards/Approvals

No

Electrical Test Threaded 4mm Socket Connectors IBU 5568 Series, Panel Mount, 4.8mm Tab


Schutzinger 4mm panel mount socket connectors , these IBU 5568 series threaded socket connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm programme range.

Maximum panel thickness 5mm

4.8mm x 0.8mm tab

Nickel plated contact parts

Insulation - body material PA 6

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

For associated SDK 502 connectors see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661

Related links