ITT Cannon Crimp Circular Connector Contact
- RS Stock No.:
- 752-5531
- Mfr. Part No.:
- 120110-0220
- Brand:
- ITT Cannon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5531
- Mfr. Part No.:
- 120110-0220
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Termination Method | Crimp | |
| Series | APD | |
| Contact Plating | Silver | |
| Voltage Rating | 48 V dc | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Termination Method Crimp | ||
Series APD | ||
Contact Plating Silver | ||
Voltage Rating 48 V dc | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16/18 AWG
- ITT Cannon, 132060 Female Socket Crimp
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14
