Broadcom, HFBR, POF Simplex Fibre Optic Connector 1mm Fibre Size
- RS Stock No.:
- 751-1475
- Mfr. Part No.:
- HFBR-4513Z
- Brand:
- Broadcom
Bulk discount available
Price (ex. GST) Each (In a Pack of 2)
$2.495
(exc. GST)
$2.745
(inc. GST)
156 In AU stock for next working day delivery*
632 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 124 | $2.495 | $4.99 |
126 - 628 | $2.46 | $4.92 |
630 + | $2.025 | $4.05 |
**price indicative
- RS Stock No.:
- 751-1475
- Mfr. Part No.:
- HFBR-4513Z
- Brand:
- Broadcom
Related links
- Broadcom POF Simplex Fibre Optic Connector 1mm Fibre Size
- Broadcom POF Simplex Fibre Optic Connector 1mm Fibre Size, 2.8dB...
- Broadcom POF Duplex Fibre Optic Connector 1mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic...
- Broadcom POF Duplex Fibre Optic Connector 1mm Fibre Size, 2.8dB...
- Broadcom HFBR-4515Z POF to POF Simplex Fibre Optic Adapter
- Broadcom HFBR-4505Z POF to POF Simplex Fibre Optic Adapter
- Broadcom POF Simplex Fibre Optic Connector