The i.MX28x is a high-performance ARM9-core 32-bit microcontroller optimized for embedded multimedia applications. It is available in consumer, industrial and automotive grades. The automotive grade parts have the additional benefit of being AEC-Q100 qualified.
454MHz ARM926EJ-S core with 128KB Mask-PROM, 128KB SRAM, 1280bits OTP ROM 16-bit mobile DDR (mDDR) (1.8V), DDR2 (1.8V) and LV-DDR2 (1.5V), up to 205MHz Support for up to 8 x NAND Flash memory devices with up to 20-bit BCH ECC 4 x synchronous serial ports (SSP) for SDIO/MMC/MS/SPI Single 10/100 Ethernet with GMII/RMII or Dual 10/100 Ethernet with RMII interface 2 x 2.0B protocol-compatible Controller Area Network (CAN) interfaces (281, 286, 287 only) USB 2.0 OTG device/host controller and PHY USB 2.0 host controller and PHY 5 x UART with hardware flow control 2 x I²C serial interfaces LCD controller, up to 24-bit RGB (DOTCK) modes and 24-bit system-mode (not 280) 4/5-wire touchscreen controller (not 280) Up to 8x8 keypad matrix with button-detect circuit Pixel-processing pipeline (PXP) supports full path from colour-space conversion, scaling, alpha-blending to rotation without intermediate memory access Dual serial audio interface (SAIF) Power Management Unit (PMU) 8 x PWM Real-Time Clock 16-channel Low-Resolution ADC High-Speed 2Msps ADC Read-only unique ID for Digital Rights Management (DRM) algorithms Secure boot using AES-128 hardware decryption SHA-1 and SHA-256 hashing hardware Package: BGA289
RS Product Codes 801-6839 MCIMX280DVM4B Commercial -20 to +70°C 801-6832 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 922-7504 MCIMX281AVM4B Automotive -40 to +85°C AEC-Q100 (Pack of 152) 801-6836 MCIMX283CVM4B Industrial -40 to +85°C 922-7513 MCIMX283CVM4B Industrial -40 to +85°C (Pack of 152) 749-6571 MCIMX283DVM4B Commercial -20 to +70°C 801-6845 MCIMX286CVM4B Industrial -40 to +85°C 749-6574 MCIMX287CVM4B Industrial -40 to +85°C 922-7419 MCIMX287CVM4B Industrial -40 to +85°C (Pack of 152)