Finder PCB Mount Non-Latching Relay, 110V dc Coil, 50A Switching Current, DPST
- RS Stock No.:
- 749-5149
- Mfr. Part No.:
- 66.22.9.110.0600
- Brand:
- Finder
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-5149
- Mfr. Part No.:
- 66.22.9.110.0600
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 50A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 440V | |
| Length | 51.5mm | |
| Coil Resistance | 7 kΩ | |
| Coil Power | 1.7W | |
| Depth | 33.5mm | |
| Contact Material | Silver Alloy | |
| Height | 31mm | |
| Isolation Coil To Contact | 6kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Series | 66 Series | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 50A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 440V | ||
Length 51.5mm | ||
Coil Resistance 7 kΩ | ||
Coil Power 1.7W | ||
Depth 33.5mm | ||
Contact Material Silver Alloy | ||
Height 31mm | ||
Isolation Coil To Contact 6kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Series 66 Series | ||
Application Power | ||
- COO (Country of Origin):
- ES
Related links
- Finder Flange Mount Non-Latching Relay 30A Switching Current, DPST
- Finder PCB Mount Relay 50A Switching Current, DPST-2NO
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder Plug-In Mount Non-Latching Relay 8A Switching Current
- TE Connectivity Surface Mount Non-Latching Relay 50A Switching Current, SPST
- Lovato PCB Mount Non-Latching Relay 8A Switching Current, DPDT
