Finder PCB Power Relay, 24V dc Coil, 50A Switching Current, DPST
- RS Stock No.:
- 749-5143
- Mfr. Part No.:
- 66.22.9.024.0600S
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.27
(exc. GST)
$53.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 1 left, ready to ship from another location
- Final 1 unit(s) shipping from 01 May 2026
Units | Per unit |
|---|---|
| 1 - 24 | $48.27 |
| 25 - 49 | $47.43 |
| 50 - 99 | $46.16 |
| 100 - 249 | $44.93 |
| 250 + | $43.76 |
*price indicative
- RS Stock No.:
- 749-5143
- Mfr. Part No.:
- 66.22.9.024.0600S
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | 66 | |
| Terminal Type | Through Hole | |
| Switching Current | 50A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 340Ω | |
| Standards/Approvals | VDE, UL, EAC, CSA, CE | |
| Coil Power | 1.7W | |
| Length | 51.5mm | |
| Width | 33.5mm | |
| Height | 31mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series 66 | ||
Terminal Type Through Hole | ||
Switching Current 50A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 340Ω | ||
Standards/Approvals VDE, UL, EAC, CSA, CE | ||
Coil Power 1.7W | ||
Length 51.5mm | ||
Width 33.5mm | ||
Height 31mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ES
66 Series - 66.22
Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Note
For flange mount versions with 0.25 inch Faston style terminals see the 66.82 series, stock number 749-5152 typically.
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE
DPDT versions CSA, IMQ, RINA, cULus; VDE
Related links
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, 3P-NO
- Finder PCB Mount Relay 50A Switching Current, DPST-2NO
- Finder PCB Mount Non-Latching Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay Module 50A Switching Current
