ABB Compact Probe Support for Use with 3 Bar Electrode

Subtotal (1 unit)*

$354.63

(exc. GST)

$390.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.63

*price indicative

RS Stock No.:
746-7504
Mfr. Part No.:
1SVR450056R6000 CM-KH-3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Compact Probe Support

Product Type

Mounting Flange

For Use With

3 Bar Electrode

Height

74mm

Hazardous Area Certification

NO

Depth

78.5mm

Width

40mm

Standards/Approvals

No

Liquid Level Relay Accessories - ABB


Accessories including Compact Support assembly components, and electrode components, specifically for use with ABB conductive Liquid Level Relays.

Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.

Application Examples


Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:

Monitoring and control of liquid levels

Protection of pumps against dry running

Ability to detect liquid leaks in a system

Control of media mixing ratios

Control of liquid levels

Note

The product image shows the Compact Support and Electrode assembly showing each elements assembled together. Please ensure you select the correct component for your individual requirement: Compact Support for 3 Bar Electrodes - 746-7504 ; Distance Plate for 3 600mm - 746-7514 ; 1000mm - 746-7523 . Suspension Electrode - 746-7526

Related links