TE Connectivity T 50 Ω RF Adapter 4Hz Female Female
- RS Stock No.:
- 745-5753
- Mfr. Part No.:
- 5413592-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-5753
- Mfr. Part No.:
- 5413592-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC Plug to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | T | |
| Operating Frequency | 4Hz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Series | BNC | |
| Length | 33.02mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Plug to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation T | ||
Operating Frequency 4Hz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Series BNC | ||
Length 33.02mm | ||
TE Connectivity RF Coaxial BNC Tee Adaptors
BNC 50 ohm Jack-Plug-Jack style RF coaxial BNC Tee adaptor with a zinc nickel body, a gold plated beryllium copper centre contact and acetal dielectric.
Stock number 745-5753 has a BE CU, Gold (30)2 plated contact
Stock number 782-7464 has a PH BR, Gold (15)2 plated contact
TE Connectivity BNC RF Coaxial Connectors
Related links
- Telegartner Straight 50 Ω RF Adapter 4 Hz Female Female
- Telegartner Straight 50 Ω RF Adapter 4 Hz Female Male
- TE Connectivity T 50 Ω RF Adapter 4 GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4 Hz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 27 Hz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 27 Hz Female Male
- Telegartner Straight 50 Ω RF Adapter 6 Hz Female Female
- Telegartner Straight 50 Ω RF Adapter 4 Hz Male Male
