TE Connectivity M Series Straight Free Hanging, Panel Mount Housing, 34-Contact, 4-Row, 3.68mm Pitch, Solder Termination
- RS Stock No.:
- 745-5549
- Mfr. Part No.:
- 201357-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5549
- Mfr. Part No.:
- 201357-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 4 |
Pitch | 3.68mm |
Mounting Type | Free Hanging, Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | M |
Related links
- TE Connectivity M Series Straight Free Hanging, Panel Mount...
- TE Connectivity, M Female Connector Housing, 34 Way, 8 Row
- Molex STANDARD .093" Series Straight Free Hanging Housing Plug, 6...
- Molex 3191 Series Straight Free Hanging Housing Plug, 3...
- TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row
- Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- Molex Plug Crimp Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- Molex, 1625 Male PCB Housing, 3.68mm Pitch, 6 Way, 3 Row