TE Connectivity, M Male Connector Housing, 3.81 mm Pitch, 104 Way, 8 Row Straight
- RS Stock No.:
- 719-9706
- Mfr. Part No.:
- 201692-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$191.53
(exc. GST)
$210.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $191.53 |
| 25 - 74 | $187.51 |
| 75 - 199 | $181.74 |
| 200 - 399 | $177.34 |
| 400 + | $173.50 |
*price indicative
- RS Stock No.:
- 719-9706
- Mfr. Part No.:
- 201692-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Product Type | Connector Housing | |
| Number of Rows | 8 | |
| Pitch | 3.81mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | Rectangular Power Connector | |
| Orientation | Straight | |
| Series | M | |
| Width | 28.7 mm | |
| Length | 71.88mm | |
| Housing Material | Phenolic Resin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Product Type Connector Housing | ||
Number of Rows 8 | ||
Pitch 3.81mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With Rectangular Power Connector | ||
Orientation Straight | ||
Series M | ||
Width 28.7 mm | ||
Length 71.88mm | ||
Housing Material Phenolic Resin | ||
Standards/Approvals No | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity 3.81 mm Pitch 4 Row Straight
- TE Connectivity 3.81 mm Pitch 3 Row Straight
- TE Connectivity 3.81 mm Pitch 3 Row Straight
- TE Connectivity 3.81 mm Pitch 6 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 4 mm Pitch 8 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
