TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54 mm Pitch, 20 Way, 2 Row Straight
- RS Stock No.:
- 745-4952
- Distrelec Article No.:
- 303-32-345
- Mfr. Part No.:
- 1-87456-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 745-4952
- Distrelec Article No.:
- 303-32-345
- Mfr. Part No.:
- 1-87456-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | PCB Connector | |
| Orientation | Straight | |
| Width | 15.24mm | |
| Housing Material | Nylon | |
| Series | AMPMODU MOD IV | |
| Standards/Approvals | No | |
| Length | 25.53mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With PCB Connector | ||
Orientation Straight | ||
Width 15.24mm | ||
Housing Material Nylon | ||
Series AMPMODU MOD IV | ||
Standards/Approvals No | ||
Length 25.53mm | ||
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54mm Pitch 2 Row
