TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 680-2316
- Mfr. Part No.:
- 87456-6
- Brand:
- TE Connectivity
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.813
(exc. GST)
$3.094
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $2.813 | $28.13 |
200 - 740 | $2.788 | $27.88 |
750 - 2990 | $2.737 | $27.37 |
3000 - 5990 | $2.682 | $26.82 |
6000 + | $2.617 | $26.17 |
*price indicative
- RS Stock No.:
- 680-2316
- Mfr. Part No.:
- 87456-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and are available with stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD IV |
For Use With | Centerline Double-Row Connector |
Body Orientation | Straight |
Length | 15.24mm |
Width | 6.1mm |
Housing Material | Nylon |
Related links
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...