TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- RS Stock No.:
- 745-1203
- Mfr. Part No.:
- TCK-059
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-1203
- Mfr. Part No.:
- TCK-059
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 2.2μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 4.8A | |
| Impedance | 25mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 5.2mm | |
| Height | 4.5mm | |
| Maximum DC Resistance | 25mΩ | |
| Length | 5.8mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 2.2μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 4.8A | ||
Impedance 25mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 5.2mm | ||
Height 4.5mm | ||
Maximum DC Resistance 25mΩ | ||
Length 5.8mm | ||
RoHS Status: Exempt
TRACOPOWER TCK Series Common Mode Choke, 25mΩ Impedance, 4.8A Maximum Current - TCK-059
This common mode choke is designed to filter noise in electronic circuits effectively. Its main function is to suppress common mode noise, improving the performance and stability of electrical systems. This component is especially important for applications that require significant noise reduction and current stability, making it essential in contemporary electronic design.
Features & Benefits
• Minimises electromagnetic interference, enhancing circuit performance
• Capable of handling a maximum current of 4.8A for demanding Applications
• Low impedance of 25mΩ supports efficient signal integrity
• Operating temperature range of -40 to 125°C ensures dependable performance
• Compact size facilitates efficient PCB design and space utilisation
• Inductance of 2.2μH optimises effectiveness in filtering Applications
Applications
• Noise reduction in automation systems
• Filtering in power supplies and converters
• Signal integrity in mechanical control systems
• Current stabilisation in electronic equipment
What is the maximum current capacity of this choke?
It can handle a maximum current of 4.8A, making it suitable for high-demand applications.
Can it operate in extreme temperatures?
Yes, it functions within a temperature range of -40 to 125°C, ensuring stability in various environments.
How does this component contribute to signal clarity?
Its low impedance of 25mΩ significantly reduces electromagnetic interference, enhancing signal integrity.
Is it suitable for compact electronic designs?
Yes, its compact dimensions allow for efficient placement in limited spaces on PCBs.
What type of noise does it help mitigate?
It effectively suppresses common mode noise, which is crucial for stable circuit operation.
Related links
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 50 to 150 V dc
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80 V
- TRACOPOWER Common Mode Choke
- TRACOPOWER 415 μH Common Mode Choke
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500 V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500 V dc
- TRACOPOWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500 V dc
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
