Lumberg Straight, Through Hole, Socket Type A 2.0 USB Connector
- RS Stock No.:
- 737-8782
- Mfr. Part No.:
- 2410 01
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-8782
- Mfr. Part No.:
- 2410 01
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Straight | |
| Current Rating | 1.0A | |
| Voltage Rating | 30 V ac | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
Current Rating 1.0A | ||
Voltage Rating 30 V ac | ||
Contact Material Brass | ||
USB Chassis Sockets and Plugs
These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.
Height shown is above the PCB.
Note
For Lumberg USB cable assemblies see stock number 737-8802 typical.
Lumberg USB Connectors and Cable Assemblies
Related links
- TE Connectivity Right Angle Socket Type A 2.0 USB Connector
- Wurth Elektronik Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Lumberg USB Connector
- Wurth Elektronik Straight Socket Type Micro AB 2.0 USB Connector
- Wurth Elektronik Straight Socket Type B 2.0 USB Connector
- Hirose Right Angle Socket Type B 2.0 USB Connector
- Wurth Elektronik Right Angle Socket Type B 2.0 USB Connector
