Bulk discount available
Subtotal (1 unit)*
$33.59
(exc. GST)
$36.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $33.59 |
| 7 - 14 | $33.13 |
| 15 - 39 | $32.18 |
| 40 + | $30.91 |
*price indicative
- RS Stock No.:
- 736-9858
- Mfr. Part No.:
- 4565 L
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | L | |
| Material Properties | Antistatic Protection, Biological Protection, Radioactive Particulate Protection | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 174 → 181cm | |
| Chest Size | 100 to 108cm | |
| Material | PE, PP | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size L | ||
Material Properties Antistatic Protection, Biological Protection, Radioactive Particulate Protection | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 174 → 181cm | ||
Chest Size 100 to 108cm | ||
Material PE, PP | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Protective Coverall 4565
The 3M™ 4565 Protective Coverall is disposable and designed to provide advanced protection whilst offering a comfortable fit. It offers protection against hazardous particles, light liquid splashes and low pressure liquid sprays. The chemical coveralls have been certified to CE Cat III and Type 4/5/6 levels of protection.
Design
The coverall is made from a non-porous material with taped seams across the coverall, which prevent liquids seeping or absorbing then contaminating. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, knitted cuffs and elasticated openings. Elasticated openings around the waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement. The knit cuffs allows for a comfortable fitting compared to elastic openings.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4546 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and Biohazard protection.
Features and Benefits
Comfortable and protective, being CE Cat III and Type 4/5/6 Certified
Lightweight and soft material
Taped seams for added protection
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Comfortable knitted wrist cuffs
Nuclear and biological protection
Lightweight and soft material
Taped seams for added protection
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Comfortable knitted wrist cuffs
Nuclear and biological protection
Typical Applications
Water reactive powder handling
Asbestos Inspection
Insulation Laying
Tank Cleaning
Radioactive Particles
Asbestos Inspection
Insulation Laying
Tank Cleaning
Radioactive Particles
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
TYPE 6, TYPE 5, TYPE 4, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008, EN14126
Limited Life Workwear: 3M
