Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.19
(exc. GST)
$16.71
(inc. GST)
- RS Stock No.:
- 736-9867
- Mfr. Part No.:
- 4565 XL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | XL | |
| Material Properties | Antistatic Protection, Biological Protection, Radioactive Particulate Protection | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 179 → 187cm | |
| Chest Size | 108 to 115cm | |
| Material | PE, PP | |
| Hooded | Yes | |
| Standards Met | EN 1073-2, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size XL | ||
Material Properties Antistatic Protection, Biological Protection, Radioactive Particulate Protection | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 179 → 187cm | ||
Chest Size 108 to 115cm | ||
Material PE, PP | ||
Hooded Yes | ||
Standards Met EN 1073-2, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Disposable overalls, XL size, Antistatic Protection - 4565 XL
This disposable overall is designed for unisex use, offering exceptional protection in various environments. Constructed from high-quality PE and PP materials, these coveralls meet the rigorous standards of EN 1073-2 and EN 1149-5, ensuring reliable biological and antistatic protection. Available in size XL, they fit individuals with a chest size of 108 to 115 cm and a height between 179 and 187 cm. The hooded design adds an extra layer of safety, making them ideal for diverse applications.
Features & Benefits
• Antistatic protection suitable for sensitive electronic environments
• Biological protection suitable for use in medical and cleanroom usage
• Radioactive particulate protection for work near hazardous materials
• Hooded design ensures comprehensive coverage and safety
• Biological protection suitable for use in medical and cleanroom usage
• Radioactive particulate protection for work near hazardous materials
• Hooded design ensures comprehensive coverage and safety
Applications
• Utilised for handling biological materials in laboratories
• Ideal for tasks involving electronic components or assemblies
• Suitable for jobs requiring protection from radioactive particulates
• Effectively used in mechanical and electrical work environments
• Used in various industrial settings requiring personal protective equipment
• Ideal for tasks involving electronic components or assemblies
• Suitable for jobs requiring protection from radioactive particulates
• Effectively used in mechanical and electrical work environments
• Used in various industrial settings requiring personal protective equipment
What are the advantages of the materials used in this product?
The combination of PE and PP materials provides a lightweight yet durable fabric that is resistant to various hazards, making it suitable for both biological and antistatic applications.
How do the hooded design and fit enhance safety during use?
The hooded design ensures full head coverage, reducing the risk of exposure to contaminants, while the XL size offers a comfortable fit for a broad range of users, promoting ease of movement.
In what environments can these coveralls be effectively used?
These coveralls are particularly effective in environments such as laboratories, electronic assembly lines, and areas where biological or radioactive materials may be present.
Can these overalls be worn over regular clothing during use?
Yes, the design allows for easy layering over regular clothing, providing additional protection while maintaining user comfort and flexibility.
Standards
TYPE 6, TYPE 5, TYPE 4, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008, EN14126
Limited Life Workwear: 3M

