RS PRO DPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 734-6909
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-6909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Switch Operation | On-(On) | |
| Panel Cut Out Width | 15.75mm | |
| Panel Cut Out Height | 8.89mm | |
| Contact Current Rating | 3 A @ 120 V ac | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Right Angle PC Pin | |
| Panel Cut Out Size | 8.89 x 15.75mm | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250V | |
| Operating Temperature Range | -30 → +85°C | |
| Case Material | Diallyl Phthalate | |
| Contact Material | Silver Plated Brass | |
| Contact Resistance | 20mΩ | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 15.75mm | ||
Panel Cut Out Height 8.89mm | ||
Contact Current Rating 3 A @ 120 V ac | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Right Angle PC Pin | ||
Panel Cut Out Size 8.89 x 15.75mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250V | ||
Operating Temperature Range -30 → +85°C | ||
Case Material Diallyl Phthalate | ||
Contact Material Silver Plated Brass | ||
Contact Resistance 20mΩ | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- TW
Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
Related links
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt DPDT, On-(On) Rocker Switch Panel Mount
- Molveno DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-On On-None-Off Rocker Switch Panel
- RS PRO DPDT, On-On On-None-On Rocker Switch Panel
- RS PRO DPDT, On-On-On On-On-On Rocker Switch Panel
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
- RS PRO DPDT, Latching On-On Rocker Switch Panel
