binder 692 · 693 Male Dust Cap IP67 Rated
- RS Stock No.:
- 734-5060
- Distrelec Article No.:
- 144-03-081
- Mfr. Part No.:
- 08-2299-000-000
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 207 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.67 |
| 50 - 99 | $8.24 |
| 100 - 249 | $7.83 |
| 250 - 1249 | $7.44 |
| 1250 + | $7.07 |
*price indicative
- RS Stock No.:
- 734-5060
- Distrelec Article No.:
- 144-03-081
- Mfr. Part No.:
- 08-2299-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 692 · 693 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Dust Cap | ||
Gender Male | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 692 · 693 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
Power Connector Accessories Series 692-693, RD 24 Range
A range of Binder connector accessories suitable for use with series 692-693 RD 24 range of connectors.
