Weidmuller, 5.08mm Pitch, BL 5.08, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1526410000
- RS Stock No.:
- 733-0828
- Mfr. Part No.:
- 1526410000
- Brand:
- Weidmüller
This image is representative of the product range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.83
(exc. GST)
$6.41
(inc. GST)
- RS Stock No.:
- 733-0828
- Mfr. Part No.:
- 1526410000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | BL 5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 19A | |
| Voltage Rating | 400 V | |
| Colour | Black | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series BL 5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 19A | ||
Voltage Rating 400 V | ||
Colour Black | ||
Material PBT | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs
OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Related links
- Weidmuller BL 5.08 Plug Push In Termination, 1013430000
- Weidmuller BL 5.08 Plug Push In Termination, 1013680000
- Weidmuller BL 5.08/06/180 SN OR BX Pluggable Terminal Block Cable Mount, Screw Down
- Weidmuller BL 5.08 Plug Push In Termination, 1013730000
- Weidmuller BL 5.08 Plug Push In Termination, 1013470000
- Weidmuller BL 5.08 Plug Push In Termination, 1013490000
- Weidmuller BL 5.08 Plug Push In Termination, 1013750000
- Weidmuller BL 5.08 Plug Push In Termination, 1013720000

