Weidmüller BL 5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1013680000

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 2%

View bulk pricing options

Subtotal (1 box of 180 units)*

$304.38

(exc. GST)

$334.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 16 December 2026
  • Plus 180 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
180 - 180$1.691$304.38-
360 - 540$1.649$296.822%
720 +$1.623$292.144%

*price indicative

RS Stock No.:
172-2635
Mfr. Part No.:
1013680000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

14A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Orange

Voltage

400V

Standards/Approvals

No

Width

12.5mm

Series

BL 5.08

Depth

17.4mm

Length

10.16mm

COO (Country of Origin):
DE

Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013680000


This pluggable Terminal Block facilitates efficient electrical connections in various automation and electrical applications. Its Compact design and robust construction feature a straight body orientation, which accommodates cable mounting to ensure a secure connection and Streamline wiring processes.

Features & Benefits


• Two contacts for stable electrical connections

• Current rating of 14A for a range of applications

• Voltage rating of 400V for safe operations

• Screw termination method ensures a dependable connection

• Made from Durable nylon for prolonged usage

• Bright Orange colour improves visibility during installation

Applications


• Utilised in control panels and electrical systems

• Suitable for connecting automation equipment

• Applicable in machinery and mechanical installations

• Ideal for secure wiring in industrial settings

Can it be used in high-voltage environments?


Yes, it has a voltage rating of 400V.

Will it accommodate varying wire sizes?


It supports standard wire sizes for dependable connections.

Is it resistant to wear in industrial settings?


Yes, the nylon material provides durability for challenging conditions.

Is this connector suitable for outdoor use?


No, it is rated to IP20, making it suitable for indoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy