- RS Stock No.:
- 724-2302
- Mfr. Part No.:
- DTM064S-E007
- Brand:
- Deutsch
2 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.98
(exc. GST)
$6.58
(inc. GST)
Units | Per unit |
1 - 19 | $5.98 |
20 - 74 | $5.84 |
75 + | $5.70 |
- RS Stock No.:
- 724-2302
- Mfr. Part No.:
- DTM064S-E007
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DTM Series Connectors Plugs
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Series | DTM |
Colour | Grey |
Termination Method | Crimp |
Height | 19.61mm |
Width | 15.24mm |
Housing Material | Thermoplastic |
Depth | 43.69mm |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Related links
- Deutsch, DTM Automotive Connector Plug 4 Way
- Deutsch, DTM Automotive Connector Plug 2 Way
- Deutsch, DTM Automotive Connector Plug 12 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- Nu-Tech Engineering Aluminium E006 Cases, 2 x 1.5mm
- TE Connectivity, DTM Automotive Connector Plug 2 Way
- Nu-Tech Engineering Neoprene Rack Mount Case for Use with E005 3mm
- TE Connectivity Solder Termination